Memory

Results: 10
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Operating Temperature
-40°C ~ 125°C (TC)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFDFN Exposed Pad8-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-WLCSP (1.63x1.58)
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Search Entry

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
44,888
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.87500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
8,000 : $1.02241
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
3,155
In Stock
1 : $1.28000
Cut Tape (CT)
4,000 : $0.88667
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $1.28000
Cut Tape (CT)
5,000 : $0.91230
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.63x1.58)
52
In Stock
1 : $1.43000
Cut Tape (CT)
4,000 : $0.99750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $1.48000
Cut Tape (CT)
4,000 : $1.02917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
1 : $1.73000
Cut Tape (CT)
6,000 : $1.19543
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Check Lead Time
1 : $1.91000
Cut Tape (CT)
6,000 : $1.32127
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 125°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Check Lead Time
7,840 : $0.88084
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
2,850 : $1.23654
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 10

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.