Memory

Results: 6
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NORFLASH - NOR (SLC)
Clock Frequency
104 MHz133 MHz
Write Cycle Time - Word, Page
32µs, 6.5ms4ms, 30ms
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-UFDFN Exposed Pad8-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-UDFN (2x3)8-WLCSP (1.77x1.74)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Search Entry

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
24,139
In Stock
1 : $0.76000
Cut Tape (CT)
2,000 : $0.55752
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
4ms, 30ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $0.67000
Cut Tape (CT)
4,000 : $0.46430
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
4ms, 30ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $0.81000
Cut Tape (CT)
5,000 : $0.55417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
4ms, 30ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
1 : $0.81000
Cut Tape (CT)
5,000 : $0.55417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8
SPI - Quad I/O
104 MHz
4ms, 30ms
-
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.77x1.74)
8-SOIC(3.90mm Width)
AT25XE081D-SSHN-B
8 MBIT, WIDE VCC (1.65V TO 3.6V)
Renesas Electronics Corporation
0
In Stock
Check Lead Time
7,840 : $0.38956
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 MBIT, WIDE VCC (1.65V TO 3.6V)
AT25XE081D-SHN-B
8 MBIT, WIDE VCC (1.65V TO 3.6V)
Renesas Electronics Corporation
0
In Stock
Check Lead Time
4,500 : $0.46662
Tube
-
Tube
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
8Mbit
1M x 8
SPI - Quad I/O
133 MHz
32µs, 6.5ms
8 ns
1.65V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.