Memory

Results: 8
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Technology
FLASHFLASH - NOR (SLC)
Memory Interface
SPISPI - Dual I/O
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFBGA, WLCSP8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-WLCSP (2.28x1.55)
Stocking Options
Environmental Options
Media
Marketplace Product
8Results
Search Entry

Showing
of 8
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
3,739
In Stock
1 : $1.21000
Cut Tape (CT)
4,000 : $0.83917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
3,806
In Stock
1 : $1.48000
Cut Tape (CT)
4,000 : $1.02917
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
5,600
In Stock
1 : $1.57000
Cut Tape (CT)
5,000 : $1.08532
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
5,797
In Stock
1 : $1.66000
Cut Tape (CT)
6,000 : $1.14824
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Check Lead Time
7,840 : $0.83365
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
8,000 : $1.02241
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
2 MBIT, ULTRA WIDE VCC (1.65V TO
AT25XV021A-UUV-T
2 MBIT, ULTRA WIDE VCC (1.65V TO
Renesas Electronics Corporation
0
In Stock
Check Lead Time
5,000 : $1.07666
Tape & Reel (TR)
-
Tape & Reel (TR)
Active
-
Non-Volatile
FLASH
FLASH - NOR (SLC)
2Mbit
256K x 8
SPI - Dual I/O
70 MHz
8µs, 2.5ms
6 ns
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UFBGA, WLCSP
8-WLCSP (2.28x1.55)
0
In Stock
Check Lead Time
2,850 : $1.18773
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
70 MHz
8µs, 2.5ms
-
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
Showing
of 8

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.