Memory

Results: 9
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Operating Temperature
-40°C ~ 125°C (TC)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP (0.173", 4.40mm Width)8-UDFN Exposed Pad8-UFDFN Exposed Pad8-XFBGA, WLCSP
Supplier Device Package
8-SOIC8-TSSOP8-UDFN (2x3)8-UDFN (5x6)8-WLCSP (1.63x1.58)
Stocking Options
Environmental Options
Media
Marketplace Product
9Results
Search Entry

Showing
of 9
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
0
In Stock
Check Lead Time
1 : $1.35000
Cut Tape (CT)
5,000 : $0.95949
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.63x1.58)
3,349
In Stock
1 : $1.80000
Cut Tape (CT)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Check Lead Time
1 : $1.34000
Cut Tape (CT)
4,000 : $0.93417
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
1 : $1.57000
Cut Tape (CT)
4,000 : $1.09250
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
870
In Stock
1 : $1.68000
Cut Tape (CT)
5,000 : $1.16397
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UFDFN Exposed Pad
8-UDFN (2x3)
0
In Stock
Check Lead Time
7,840 : $0.92803
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
0
In Stock
Check Lead Time
8,000 : $1.08532
Tube
-
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
0
In Stock
Check Lead Time
2,850 : $1.28535
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 85°C (TC)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
0
In Stock
Active
-
Tape & Reel (TR)
Active
Not Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
SPI
85 MHz
8µs, 2.75ms
1.65V ~ 4.4V
-40°C ~ 125°C (TC)
Surface Mount
8-XFBGA, WLCSP
8-WLCSP (1.63x1.58)
Showing
of 9

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.