Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,765 In Stock | 1 : $1.34000 Cut Tape (CT) 4,000 : $0.93417 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256 Bytes x 1024 pages | SPI | 85 MHz | 8µs, 3ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
1,992 In Stock | 1 : $1.39000 Cut Tape (CT) 2,000 : $0.96904 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256 Bytes x 1024 pages | SPI | 85 MHz | 8µs, 3ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
2,146 In Stock | 1 : $1.55000 Cut Tape (CT) 6,000 : $1.01321 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 2Mbit | 256 Bytes x 1024 pages | SPI | 85 MHz | 8µs, 3ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
0 In Stock Check Lead Time | 7,840 : $0.77467 Tube | - | Tube | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Mbit | 256K x 8 | SPI | 85 MHz | 8µs, 3ms | 6 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 4,500 : $0.83174 Tube | - | Tube | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Mbit | 256K x 8 | SPI | 85 MHz | 8µs, 3ms | 6 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,710 : $0.99586 Tray | - | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Mbit | 256K x 8 | SPI | 85 MHz | 8µs, 3ms | 6 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) |