Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,177 In Stock | 1 : $2.79000 Cut Tape (CT) 4,000 : $1.84466 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 512 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $2.81000 Cut Tape (CT) 2,000 : $1.89738 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 512 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $3.06000 Cut Tape (CT) 6,000 : $1.93896 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 512 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | - | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
0 In Stock Check Lead Time | 1 : $4.60000 Tube | - | Tube | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 16Mbit | 2M x 8 | SPI | 104 MHz | 8µs, 4ms | 7 ns | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 3,920 : $1.66569 Tube | - | Tube | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 16Mbit | 2M x 8 | SPI | 104 MHz | 8µs, 4ms | 7 ns | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,710 : $1.92304 Tray | - | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 16Mbit | 2M x 8 | SPI | 104 MHz | 8µs, 4ms | 7 ns | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) |