Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
442 In Stock | 1 : $1.46000 Cut Tape (CT) 4,000 : $0.94908 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 256 Bytes x 2048 pages | SPI | 85 MHz | 8µs, 3ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
9,676 In Stock | 1 : $1.46000 Cut Tape (CT) 2,000 : $1.04130 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 256 Bytes x 2048 pages | SPI | 85 MHz | 8µs, 3ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $1.68000 Cut Tape (CT) 6,000 : $1.06892 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH | 4Mbit | 256 Bytes x 2048 pages | SPI | 85 MHz | 8µs, 3ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) | ||
0 In Stock Check Lead Time | 3,920 : $0.84537 Tube | - | Tube | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 4Mbit | 2M x 2 | SPI | 85 MHz | 3ms | 6 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 4,500 : $0.87264 Tube | - | Tube | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 4Mbit | 2M x 2 | SPI | 85 MHz | 3ms | 6 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1,710 : $1.05444 Tray | - | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 4Mbit | 2M x 2 | SPI | 85 MHz | 3ms | 6 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-UDFN Exposed Pad | 8-UDFN (5x6) |