Memory
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
17,422 In Stock | 1 : $1.75000 Tube | - | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
778 In Stock | 1 : $13.39000 Tray | Tariff may apply if shipping to the United States | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 1Gbit | 64M x 16 | Parallel | - | 60ns | 120 ns | 1.65V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 56-TFSOP (0.724", 18.40mm Width) | 56-TSOP |