Memory

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-SOIC(Narrow)
FM18W08-SG
IC FRAM 256KBIT PARALLEL 28SOIC
Infineon Technologies
2,784
In Stock
1 : $12.59000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
Parallel
130ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
28-SSOP
FM18W08-SGTR
IC FRAM 256KBIT PARALLEL 28SOIC
Infineon Technologies
2,837
In Stock
1 : $12.59000
Cut Tape (CT)
1,000 : $9.07533
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
Parallel
130ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
28-SOIC (0.295", 7.50mm Width)
28-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.