Memory

Results: 3
Manufacturer
ISSI, Integrated Silicon Solution IncMacronixRenesas Electronics Corporation
Series
-MXSMIO™
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Technology
FLASH - NORFLASH
Memory Size
16Mbit64Mbit512Mbit
Memory Organization
528 Bytes x 4096 pages8M x 864M x 8
Memory Interface
SPI - Quad I/O, QPISPI - Quad I/O, QPI, DTRSPI
Clock Frequency
85 MHz133 MHz166 MHz
Write Cycle Time - Word, Page
8µs, 4ms60µs, 750µs800µs
Voltage - Supply
2.3V ~ 3.6V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 85°C (TA)-40°C ~ 85°C (TC)
Package / Case
8-SOIC (0.209", 5.30mm Width)24-TBGA
Supplier Device Package
8-SOIC24-CSPBGA (6x8)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
9,575
In Stock
1 : $1.38000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O, QPI
133 MHz
800µs
2.3V ~ 3.6V
-40°C ~ 105°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
24-TBGA
MX25L51245GXDI-08G
IC FLASH 512MBIT SPI/QU 24CSPBGA
Macronix
4,515
In Stock
1 : $7.03000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-CSPBGA (6x8)
66,738
In Stock
395
Marketplace
395 : $1.27000
Tube
1 : $1.92000
Tube
-
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH
16Mbit
528 Bytes x 4096 pages
SPI
85 MHz
8µs, 4ms
2.3V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.