Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
32,396 In Stock | 1 : $1.34000 Tube | - | Tube | Active | Non-Volatile | FLASH | FLASH | 2Mbit | 264 Bytes x 1024 pages | SPI | 70 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
22,095 In Stock | 1 : $1.34000 Tube | - | Tube | Active | Non-Volatile | FLASH | FLASH | 2Mbit | 264 Bytes x 1024 pages | SPI | 70 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
1,032 In Stock | 1 : $1.39000 Cut Tape (CT) 2,000 : $0.99471 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | FLASH | FLASH | 2Mbit | 264 Bytes x 1024 pages | SPI | 70 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | ||
2,835 In Stock | 1 : $1.31000 Cut Tape (CT) 4,000 : $0.92179 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | FLASH | FLASH | 2Mbit | 264 Bytes x 1024 pages | SPI | 70 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $1.37000 Cut Tape (CT) 4,000 : $0.97822 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | FLASH | FLASH | 4Mbit | 264 Bytes x 2048 pages | SPI | 85 MHz | 8µs, 3ms | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : $2.75000 Cut Tape (CT) 4,000 : $1.87353 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 85 MHz | 8µs, 4ms | 2.3V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |