Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Microchip Technology
Series
-SST39 MPF™
DigiKey Programmable
Not VerifiedVerified
Memory Type
Non-VolatileVolatile
Memory Format
FLASHSRAM
Technology
FLASHSRAM - Asynchronous
Memory Size
1Mbit4Mbit
Memory Organization
128K x 8512K x 8
Write Cycle Time - Word, Page
55ns20µs
Access Time
55 ns70 ns
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SST39SF010A-70-4C-PHE
SST39SF010A-70-4C-PHE
IC FLASH 1MBIT PARALLEL 32DIP
Microchip Technology
950
In Stock
1 : $2.98000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
1Mbit
128K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
32-PDIP
AS6C4008-55PIN
IC SRAM 4MBIT PARALLEL 32DIP
Alliance Memory, Inc.
2,503
In Stock
1 : $8.03000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
512K x 8
Parallel
55ns
55 ns
2.7V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
32-DIP (0.600", 15.24mm)
32-PDIP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.