Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
184,895 In Stock | 1 : $0.78000 Tube | Tube | Active | Non-Volatile | FLASH | FLASH - NOR | 32Mbit | 4M x 8 | SPI - Quad I/O | 133 MHz | 3ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIC | |||
4,804 In Stock | 1 : $1.64000 Tube | Tube | Active | Non-Volatile | FLASH | FLASH | 16Mbit | 2M x 8 | SPI - Quad I/O | 104 MHz | 1.5ms | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |