Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
W25Q16DWSSIG
W25Q128JVSIQ TR
IC FLASH 128MBIT SPI/QUAD 8SOIC
Winbond Electronics
165,178
In Stock
1 : $1.53000
Cut Tape (CT)
2,000 : $1.23109
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O, QPI
133 MHz
3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
CY15B108QN-40LPXI
CY15B108QI-20LPXI
IC FRAM 8MBIT SPI 20MHZ 8GQFN
Infineon Technologies
731
In Stock
1 : $33.65000
Tray
-
Tray
Last Time Buy
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
8Mbit
1M x 8
SPI
20 MHz
-
1.8V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UQFN
8-GQFN (3.23x3.28)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.