Memory

Results: 3
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
381
In Stock
1 : $25.37000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
2Gbit
256M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
1.7V ~ 2V
-40°C ~ 105°C (TC)
Automotive
AEC-Q100
Surface Mount
24-TBGA
24-T-PBGA (6x8)
8-USON
MX25V1006FZUI
IC FLASH 1MBIT SPI/DUAL 8USON
Macronix
41,219
In Stock
1 : $0.38000
Cut Tape (CT)
12,000 : $0.28250
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Mbit
128K x 8
SPI - Dual I/O
80 MHz
50µs, 10ms
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-UFDFN Exposed Pad
8-USON (2x3)
CY7C4141KV13-633FCXI
CY7C4122KV13-933FCXI
IC SRAM 144MBIT PAR 361FCBGA
Infineon Technologies
0
In Stock
9
Marketplace
Check Lead Time
120 : $262.55983
Tray
5 : $261.04000
Tray
-
Tray
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Synchronous, QDR IV
144Mbit
8M x 18
Parallel
933 MHz
-
1.26V ~ 1.34V
-40°C ~ 85°C (TA)
-
-
Surface Mount
361-BBGA, FCBGA
361-FCBGA (21x21)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.