Memory

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
CY23S05SXI-1T
FM25CL64B-G
IC FRAM 64KBIT SPI 20MHZ 8SOIC
Infineon Technologies
1,176
In Stock
1 : $3.73000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
20 MHz
-
-
2.7V ~ 3.65V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
28 PDIP
AT28C256-15PU
IC EEPROM 256KBIT PARALLEL 28DIP
Microchip Technology
905
In Stock
1 : $11.97000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
Parallel
-
10ms
150 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TC)
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.