Memory

Results: 3
Manufacturer
Infineon TechnologiesMicron Technology Inc.onsemi
Series
-FL-S
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)TrayTube
Product Status
ActiveLast Time Buy
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
256Kbit128Mbit512Mbit
Memory Organization
32K x 816M x 864M x 8
Memory Interface
SPISPI - Quad I/O
Clock Frequency
10 MHz108 MHz133 MHz
Write Cycle Time - Word, Page
5ms8ms, 2.8ms-
Voltage - Supply
2.5V ~ 5.5V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-SOIC8-WPDFN (8x6) (MLP8)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
S25FL127SABMFV101
IC FLASH 128MBIT SPI/QUAD 8SOIC
Infineon Technologies
4,444
In Stock
1 : $4.29000
Tube
Tube
Last Time Buy
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
108 MHz
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
1,259
In Stock
1 : $9.49000
Tray
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-WDFN Exposed Pad
8-WPDFN (8x6) (MLP8)
8-SOIC
CAV25256VE-GT3
IC EEPROM 256KBIT SPI 8SOIC
onsemi
671
In Stock
1 : $0.96000
Cut Tape (CT)
3,000 : $0.68238
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
SPI
10 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.