Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
1,185
In Stock
1 : $22.95000
Tray
-
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous16Mbit1M x 16Parallel10ns10 ns2.4V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-TFBGA48-miniBGA (9x11)
MR0A08BCMA35
MR4A16BCMA35
IC RAM 16MBIT PARALLEL 48FBGA
Everspin Technologies Inc.
0
In Stock
Check Lead Time
1 : $55.89000
Tray
-
Tray
ActiveNot VerifiedNon-VolatileRAMMRAM (Magnetoresistive RAM)16Mbit1M x 16Parallel35ns35 ns3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount48-LFBGA48-FBGA (8x8)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.