Memory

Results: 2
Memory Size
4Kbit256Kbit
Memory Organization
512 x 832K x 8
Memory Interface
I2CMicrowire
Clock Frequency
400 kHz2 MHz
Write Cycle Time - Word, Page
5ms6ms
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
93AA66A-I/SN
IC EEPROM 4KBIT MICROWIRE 8SOIC
Microchip Technology
5,141
In Stock
1 : $0.36000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
Microwire
2 MHz
6ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
24AA256-E/SN
IC EEPROM 256KBIT I2C 8SOIC
Microchip Technology
103
In Stock
1 : $1.13000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.