Memory

Results: 8
Manufacturer
Analog Devices Inc./Maxim IntegratedWinbond Electronics
Series
-SpiFlash®
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Product Status
ActiveNot For New Designs
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMEPROMFLASH
Technology
EEPROMEPROM - OTPFLASH - NOR
Memory Size
256bit1Kbit4Kbit16Kbit256Mbit
Memory Organization
32 x 8128 x 8256 x 16256 x 416K x 132M x 8
Memory Interface
1-Wire®SPI - Quad I/O
Write Cycle Time - Word, Page
3ms-
Access Time
2 µs15 µs
Voltage - Supply
2.7V ~ 3.6V2.8V ~ 5.25V2.8V ~ 6V-
Mounting Type
Surface MountThrough Hole
Package / Case
6-SMD, J-Lead8-WDFN Exposed Pad16-SOIC (0.154", 3.90mm Width)TO-226-3, TO-92-3 (TO-226AA)TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
6-TSOC8-WSON (8x6)16-SOICTO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
8Results

Showing
of 8
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
7,443
In Stock
1 : $1.96000
Cut Tape (CT)
4,000 : $1.27662
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, J-Lead
6-TSOC
TO-92
DS2431+
IC EEPROM 1KBIT 1-WIRE TO92-3
Analog Devices Inc./Maxim Integrated
3,582
In Stock
1 : $2.04000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
256 x 4
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
11,297
In Stock
1 : $3.69000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
256 x 16
1-Wire®
-
-
2 µs
2.8V ~ 5.25V
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
1,260
In Stock
1 : $3.94000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EPROM
EPROM - OTP
16Kbit
16K x 1
1-Wire®
-
-
15 µs
-
-40°C ~ 85°C (TA)
Surface Mount
6-SMD, J-Lead
6-TSOC
8-WSON E
W25Q256JVEIQ
IC FLASH 256MBIT SPI/QUAD 8WSON
Winbond Electronics
30,959
In Stock
1 : $4.29000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
3ms
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (8x6)
10,045
In Stock
1 : $5.96000
Cut Tape (CT)
2,500 : $3.97749
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
256 x 16
1-Wire®
-
-
2 µs
-
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.154", 3.90mm Width)
16-SOIC
37,677
In Stock
1 : $3.25000
Cut Tape (CT)
2,000 : $1.82500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Not For New Designs
Not Verified
Non-Volatile
EEPROM
EEPROM
256bit
32 x 8
1-Wire®
-
-
15 µs
-
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
TO-92-3
1,555
In Stock
18,000
Factory
1 : $4.51000
Bulk
-
Bulk
Active
Not Verified
Non-Volatile
EPROM
EPROM - OTP
1Kbit
128 x 8
1-Wire®
-
-
-
2.8V ~ 6V
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
Showing
of 8

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.