Memory

Results: 3
Series
F-RAM™FL-S
Memory Format
FLASHFRAM
Technology
FLASH - NORFRAM (Ferroelectric RAM)
Memory Size
256Kbit128Mbit
Memory Organization
32K x 816M x 8
Memory Interface
SPISPI - Quad I/O
Clock Frequency
40 MHz133 MHz
Voltage - Supply
2V ~ 3.6V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-WDFN Exposed Pad16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-DFN (4x4.5)8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
S25FL128SAGMFIR01
IC FLASH 128MBIT SPI/QUAD 16SOIC
Infineon Technologies
3,730
In Stock
1 : $5.18000
Tube
Tube
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
CY23S05SXI-1T
FM25V02A-G
IC FRAM 256KBIT SPI 40MHZ 8SOIC
Infineon Technologies
1,651
In Stock
1 : $6.51000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
SPI
40 MHz
-
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
FM25CL64B-DGTR
FM25V02A-DG
IC FRAM 256KBIT SPI 40MHZ 8DFN
Infineon Technologies
5,193
In Stock
1 : $8.21000
Tube
Tube
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
256Kbit
32K x 8
SPI
40 MHz
-
2V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-DFN (4x4.5)
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.