Memory
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,428 In Stock | 1 : $3.03000 Cut Tape (CT) 2,500 : $2.10843 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 2Mbit | 256K x 8 | I²C | 1 MHz | 10ms | 450 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
78,401 In Stock | 1 : $2.51000 Tube | Tube | Active | Verified | Non-Volatile | FLASH | FLASH - NOR | 128Mbit | 16M x 8 | SPI - Quad I/O, QPI | 133 MHz | 40µs, 1.2ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOP | |||
28,148 In Stock | 1 : $0.48000 Cut Tape (CT) 4,000 : $0.33840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 2M x 2 | SPI - Quad I/O | 104 MHz | 22µs, 2.6ms | - | 1.65V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock 138,977 Marketplace Check Lead Time | 1 : $0.92000 Cut Tape (CT) 3,000 : $0.65440 Tape & Reel (TR) 1,000 : $0.63000 Tape & Reel (TR) 505 : $0.59000 Bulk | - | Tape & Reel (TR) Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I²C | 1 MHz | 5ms | 900 ns | 1.8V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP |