Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,560 In Stock | 1 : $1.05000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 256Kbit | 32K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
17,747 In Stock | 1 : $1.79000 Cut Tape (CT) 2,100 : $1.67375 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ | ||
6,334 In Stock | 1 : $1.79000 Cut Tape (CT) 2,100 : $1.62500 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 400 kHz | 5ms | 900 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.209", 5.30mm Width) | 8-SOIJ | ||
5,918 In Stock | 1 : $3.92000 Cut Tape (CT) 3,300 : $3.69512 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Verified | Non-Volatile | EEPROM | EEPROM | 1Mbit | 128K x 8 | I2C | 400 kHz | 5ms | 900 ns | 2.5V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
3,921 In Stock | 1 : $5.65000 Cut Tape (CT) 2,000 : $3.80312 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Volatile | DRAM | SDRAM - DDR2 | 512Mbit | 32M x 16 | Parallel | 400 MHz | 15ns | 400 ps | 1.7V ~ 1.9V | -40°C ~ 85°C (TA) | Surface Mount | 84-TFBGA | 84-FBGA (8x12.5) | ||
7,528 In Stock | 1 : $0.37000 Cut Tape (CT) 4,000 : $0.35020 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Non-Volatile | EEPROM | EEPROM | 2Kbit | 256 x 8 | I2C | 1 MHz | 5ms | 550 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
2,357 In Stock | 1 : $1.75000 Tube | - | Tube | Active | Verified | Non-Volatile | EEPROM | EEPROM | 512Kbit | 64K x 8 | I2C | 1 MHz | 5ms | 400 ns | 1.7V ~ 5.5V | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
4,409 In Stock | 1 : $7.86000 Bulk | Bulk | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 512Mbit | 64M x 8 | Xccela Bus | 200 MHz | - | - | 1.7V ~ 2V | -40°C ~ 105°C | Surface Mount | 24-TBGA | 24-T-PBGA (6x8) |