Memory

Results: 4
Manufacturer
Fujitsu Semiconductor Memory SolutionISSI, Integrated Silicon Solution IncSwissbit
Series
-EM-30
Packaging
TrayTube
Product Status
ActiveNot For New Designs
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASHFRAMSRAM
Technology
FLASH - NANDFRAM (Ferroelectric RAM)SDRAM - DDR3LSRAM - Asynchronous
Memory Size
64Kbit32Mbit4Gbit256Gbit
Memory Organization
8K x 82M x 16256M x 1632G x 8
Memory Interface
ParallelSPIeMMC
Clock Frequency
33 MHz200 MHz800 MHz
Write Cycle Time - Word, Page
10ns15ns-
Access Time
10 ns20 ns
Voltage - Supply
1.283V ~ 1.45V2.4V ~ 3.6V2.7V ~ 3.6V2.7V ~ 5.5V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 105°C (TC)-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)48-TFBGA96-TFBGA153-TFBGA
Supplier Device Package
8-SOP48-TFBGA (6x8)96-TWBGA (9x13)153-BGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
375
In Stock
1 : $23.78000
Tray
-
Tray
ActiveNot VerifiedVolatileSRAMSRAM - Asynchronous32Mbit2M x 16Parallel-10ns10 ns2.4V ~ 3.6V-40°C ~ 85°C (TA)--Surface Mount48-TFBGA48-TFBGA (6x8)
694
In Stock
1 : $2.29000
Tube
-
Tube
ActiveNot VerifiedNon-VolatileFRAMFRAM (Ferroelectric RAM)64Kbit8K x 8SPI33 MHz--2.7V ~ 5.5V-40°C ~ 125°C (TA)AutomotiveAEC-Q100Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
EM-30_Series
SFEM032GB1ED1TO-A-5E-111-STD
IC FLASH 256GBIT EMMC 153BGA
Swissbit
3
In Stock
1 : $19.86000
Tray
Tray
Not For New DesignsNot VerifiedNon-VolatileFLASHFLASH - NAND256Gbit32G x 8eMMC200 MHz--2.7V ~ 3.6V-40°C ~ 105°C (TA)--Surface Mount153-TFBGA153-BGA (11.5x13)
0
In Stock
Check Lead Time
190 : $9.62742
Tray
-
Tray
ActiveNot VerifiedVolatileDRAMSDRAM - DDR3L4Gbit256M x 16Parallel800 MHz15ns20 ns1.283V ~ 1.45V-40°C ~ 105°C (TC)AutomotiveAEC-Q100Surface Mount96-TFBGA96-TWBGA (9x13)
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.