Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-VDFN
MR25H10MDF
IC RAM 1MBIT SPI 40MHZ 8DFN
Everspin Technologies Inc.
1,126
In Stock
1 : $12.41000
Tray
Tray
ActiveNot VerifiedNon-VolatileRAMMRAM (Magnetoresistive RAM)1Mbit128K x 8SPI40 MHz--2.7V ~ 3.6V-40°C ~ 125°C (TA)Surface Mount8-VDFN Exposed Pad8-DFN-EP, Small Flag (5x6)
8-SOIC
CAT24C208WI-GT3
IC EEPROM 8KBIT I2C 400KHZ 8SOIC
onsemi
4,872
In Stock
1 : $1.57000
Cut Tape (CT)
3,000 : $1.10605
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM8Kbit256 x 8 x 4I²C400 kHz5ms900 ns2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
25AA040A-I/MS
IC EEPROM 4KBIT SPI 10MHZ 8MSOP
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.59000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM4Kbit512 x 8SPI10 MHz5ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.