Memory

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Type
Non-VolatileVolatile
Memory Format
DRAMFLASH
Technology
FLASH - NORSDRAM - DDR3L
Memory Size
128Mbit2Gbit
Memory Organization
16M x 8256M x 8
Memory Interface
ParallelSPI - Quad I/O
Clock Frequency
133 MHz800 MHz
Write Cycle Time - Word, Page
8ms, 2.8ms-
Voltage - Supply
1.283V ~ 1.45V2.7V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)-40°C ~ 95°C (TC)
Package / Case
16-SOIC (0.295", 7.50mm Width)78-TFBGA
Supplier Device Package
16-SO78-FBGA (8x10.5)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-SO
MT25QL128ABA8ESF-0AAT TR
IC FLASH 128MBIT SPI 133MHZ 16SO
Micron Technology Inc.
9,920
In Stock
1 : $2.90000
Cut Tape (CT)
1,000 : $2.45000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
128Mbit
16M x 8
SPI - Quad I/O
133 MHz
8ms, 2.8ms
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
Automotive
AEC-Q100
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SO
3,759
In Stock
1 : $6.29000
Cut Tape (CT)
2,000 : $4.33890
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Volatile
DRAM
SDRAM - DDR3L
2Gbit
256M x 8
Parallel
800 MHz
-
13.75 ns
1.283V ~ 1.45V
-40°C ~ 95°C (TC)
Automotive
AEC-Q100
Surface Mount
78-TFBGA
78-FBGA (8x10.5)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.