Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
824 In Stock | 1 : $6.42000 Tray | - | Tray | Active | Not Verified | Volatile | DRAM | SDRAM | 256Mbit | 16M x 16 | Parallel | 166 MHz | 12ns | 5 ns | 3V ~ 3.6V | -40°C ~ 105°C (TA) | Automotive | AEC-Q100 | Surface Mount | 54-TFBGA | 54-TFBGA (8x8) | ||
306 In Stock | 1 : $91.22000 Tray | - | Tray | Active | Not Verified | Non-Volatile | RAM | MRAM (Magnetoresistive RAM) | 32Mbit | 2M x 16 | Parallel | - | 45ns | 45 ns | 3V ~ 3.6V | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 48-LFBGA | 48-FBGA (10x10) |