Memory

Results: 2
Stocking Options
Environmental Options
Media
Exclude
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
683
In Stock
1 : $11.68000
Tray
-
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
-, 1.8ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-T-PBGA (6x8)
839
In Stock
1 : $158.65000
Tray
-
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND
128Gbit
16G x 8
Parallel
-
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.