Memory

Results: 2
Manufacturer
Microchip TechnologySTMicroelectronics
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Size
128Kbit1Mbit
Memory Organization
16K x 8128K x 8
Write Cycle Time - Word, Page
4ms5ms
Access Time
450 ns550 ns
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-SOIJ8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
AT24CM01-SHM-T
IC EEPROM 1MBIT I2C 1MHZ 8SOIJ
Microchip Technology
4,827
In Stock
1 : $1.95000
Cut Tape (CT)
2,000 : $1.80251
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Mbit
128K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIJ
8-TSSOP
M24128-DRDW3TP/K
IC EEPROM 128KBIT I2C 8TSSOP
STMicroelectronics
9,490
In Stock
1 : $1.24000
Cut Tape (CT)
4,000 : $0.86214
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
4ms
450 ns
1.8V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.