Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Digi-Key Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT 23-5
24AA02UIDT-I/OT
IC EEPROM 2KBIT I2C SOT23-5
Microchip Technology
0
In Stock
Check Lead Time
1 : $0.27000
Cut Tape (CT)
3,000 : $0.26600
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM2Kbit128 x 8 x 2I²C400 kHz5ms900 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface MountSC-74A, SOT-753SOT-23-5
8-SOIC Top View
25AA1024-I/SM
IC EEPROM 1MBIT SPI 20MHZ 8SOIJ
Microchip Technology
3,969
In Stock
1 : $3.93000
Tube
-
Tube
ActiveVerifiedNon-VolatileEEPROMEEPROM1Mbit128K x 8SPI20 MHz6ms-1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIJ
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.