Memory

Results: 5
Manufacturer
Microchip TechnologyonsemiWinbond Electronics
Series
-SpiFlash®
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH
Memory Size
1Kbit2Kbit4Kbit2Mbit
Memory Organization
64 x 16128 x 8128 x 8 x 2512 x 8256K x 8
Memory Interface
I2CMicrowireSingle WireSPI
Clock Frequency
100 kHz400 kHz2 MHz104 MHz
Write Cycle Time - Word, Page
800µs5ms6ms
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 5.5V2.3V ~ 3.6V2.5V ~ 5.5V
Package / Case
4-XFBGA, WLCSP8-SOIC (0.154", 3.90mm Width)SOT-23-6TO-236-3, SC-59, SOT-23-3
Supplier Device Package
4-WLCSP (0.84x0.86)8-SOICSOT-23-3SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
SOT-23-6
93LC46BT-I/OT
IC EEPROM 1KBIT MIC WIRE SOT23-6
Microchip Technology
224,211
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.25000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
64 x 16
Microwire
2 MHz
6ms
-
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
SOT-23-6
SOT-23-6
8-SOIC
W25X20CLSNIG
IC FLASH 2MBIT SPI 104MHZ 8SOIC
Winbond Electronics
51,209
In Stock
1 : $0.43000
Tube
Tube
Active
Verified
Non-Volatile
FLASH
FLASH
2Mbit
256K x 8
SPI
104 MHz
800µs
-
2.3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-3
11AA010T-I/TT
IC EEPROM 1KBIT SGL WIRE SOT23-3
Microchip Technology
45,222
In Stock
1 : $0.25000
Cut Tape (CT)
3,000 : $0.22500
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
1Kbit
128 x 8
Single Wire
100 kHz
5ms
-
1.8V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
TO-236-3, SC-59, SOT-23-3
SOT-23-3
CAT24C04C4ATR
CAT24C04C4ATR
IC EEPROM 4KBIT I2C 4WLCSP
onsemi
9,320
In Stock
700,000
Factory
1 : $0.35000
Cut Tape (CT)
5,000 : $0.22323
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
4-XFBGA, WLCSP
4-WLCSP (0.84x0.86)
8-SOIC
24AA025UIDT-I/SN
IC EEPROM 2KBIT I2C 400KHZ 8SOIC
Microchip Technology
6,249
In Stock
1 : $0.36000
Cut Tape (CT)
3,300 : $0.33990
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
128 x 8 x 2
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.