Memory

Results: 5
Stocking Options
Environmental Options
Media
Exclude
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
W25Q16DWSSIG
W25Q64JVSSIQ
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
37,900
In Stock
1 : $0.94000
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
20,147
In Stock
1 : $1.11000
Cut Tape (CT)
2,000 : $0.73950
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
104 MHz
50µs, 4ms
2.7V ~ 3.6V
-40°C ~ 85°C (TC)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
4,960
In Stock
1 : $1.26000
Cut Tape (CT)
6,000 : $0.97699
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
108 MHz
50µs, 3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-UDFN Exposed Pad
8-UDFN (5x6)
W25Q16DWSSIG
W25Q64JVSSIQ TR
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
469
In Stock
1 : $0.97000
Cut Tape (CT)
2,000 : $0.78746
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
W25Q16DWSSIG
W25Q64JVSSIM
IC FLASH 64MBIT SPI/QUAD 8SOIC
Winbond Electronics
0
In Stock
Check Lead Time
90 : $0.82533
Tube
-
Tube
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
3ms
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.209", 5.30mm Width)
8-SOIC
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.