Memory

Results: 6
Manufacturer
Fujitsu Semiconductor Memory SolutiononsemiRenesas Electronics CorporationSTMicroelectronics
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASHFRAM
Technology
EEPROMFLASH - NORFRAM (Ferroelectric RAM)
Memory Size
256Kbit512Kbit2Mbit128Mbit
Memory Organization
32K x 864K x 8256K x 816M x 8
Memory Interface
I2CSPI - Quad I/OSPI
Clock Frequency
400 kHz1 MHz40 MHz133 MHz
Write Cycle Time - Word, Page
50µs, 2.4ms5ms-
Access Time
450 ns500 ns900 ns
Voltage - Supply
1.7V ~ 5.5V1.8V ~ 3.6V1.8V ~ 5.5V2.7V ~ 3.6V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.209", 5.30mm Width)8-TSSOP (0.173", 4.40mm Width)8-UFDFN Exposed Pad
Supplier Device Package
8-SOIC8-SOP8-TSSOP8-UDFN-EP (2x3)
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
M24256-DFDW6TP
IC EEPROM 256KBIT I2C 8TSSOP
STMicroelectronics
10,843
In Stock
1 : $0.47000
Cut Tape (CT)
4,000 : $0.33235
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8I2C400 kHz5ms450 ns1.7V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8-UDFN_517AZ
CAT24C256HU4IGT3
IC EEPROM 256KBIT I2C 1MHZ 8UDFN
onsemi
17,379
In Stock
1 : $0.77000
Cut Tape (CT)
3,000 : $0.54328
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8I2C1 MHz5ms500 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-UDFN-EP (2x3)
204,683
In Stock
1 : $1.96000
Cut Tape (CT)
2,000 : $1.39925
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileFLASHFLASH - NOR128Mbit16M x 8SPI - Quad I/O133 MHz50µs, 2.4ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.209", 5.30mm Width)8-SOIC
31,625
In Stock
1 : $6.67000
Cut Tape (CT)
1,500 : $4.76041
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFRAMFRAM (Ferroelectric RAM)2Mbit256K x 8SPI40 MHz--1.8V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-TSSOP
M24256-BRDW6TP
IC EEPROM 256KBIT I2C 8TSSOP
STMicroelectronics
14,513
In Stock
1 : $0.45000
Cut Tape (CT)
4,000 : $0.31354
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileEEPROMEEPROM256Kbit32K x 8I2C1 MHz5ms450 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
8 TSSOP
CAT24C512YI-GT3
IC EEPROM 512KBIT I2C 8TSSOP
onsemi
0
In Stock
134,977
Marketplace
Check Lead Time
1 : $0.77000
Cut Tape (CT)
3,000 : $0.54819
Tape & Reel (TR)
1,000 : $0.63000
Tape & Reel (TR)
620 : $0.48000
Bulk
-
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Bulk
ActiveNot VerifiedNon-VolatileEEPROMEEPROM512Kbit64K x 8I2C1 MHz5ms900 ns1.8V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP (0.173", 4.40mm Width)8-TSSOP
Showing
of 6

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.