Memory

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
CY23S05SXI-1T
CY15B064Q-SXET
IC FRAM 64KBIT SPI 16MHZ 8SOIC
Infineon Technologies
2,453
In Stock
1 : $4.52000
Cut Tape (CT)
2,500 : $3.56462
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
16 MHz
-
-
3V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
24-TBGA
S25FL256SAGBHV200
IC FLASH 256MBIT SPI/QUAD 24BGA
Infineon Technologies
284
In Stock
Active
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
256Mbit
32M x 8
SPI - Quad I/O
133 MHz
-
-
2.7V ~ 3.6V
-40°C ~ 105°C (TA)
-
-
Surface Mount
24-TBGA
24-BGA (8x6)
8 SOIC
NV25320DWHFT3G
IC EEPROM 32KBIT SPI 10MHZ 8SOIC
onsemi
835
In Stock
1 : $0.41000
Cut Tape (CT)
3,000 : $0.33224
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
-
32Kbit
4K x 8
SPI
10 MHz
4ms
40 ns
2.5V ~ 5.5V
-40°C ~ 150°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
44-TSOP II
CY7C1041G30-10ZSXE
IC SRAM 4MBIT PARALLEL 44TSOP II
Infineon Technologies
0
In Stock
Check Lead Time
1 : $9.40000
Tray
-
-
Tray
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
4Mbit
256K x 16
Parallel
-
10ns
10 ns
2.2V ~ 3.6V
-40°C ~ 125°C (TA)
-
-
Surface Mount
44-TSOP (0.400", 10.16mm Width)
44-TSOP II
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.