Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
688 In Stock | 1 : $21.30000 Box | - | Box | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | POD | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 105°C (TC) | Automotive | AEC-Q100 | - | - | - | ||
0 In Stock Check Lead Time | 2,000 : $12.92583 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Not Verified | Volatile | DRAM | SDRAM - DDR4 | 16Gbit | 1G x 16 | POD | 1.6 GHz | 15ns | 19 ns | 1.14V ~ 1.26V | -40°C ~ 95°C (TC) | Automotive | AEC-Q100 | - | - | - |