Memory

Results: 2
Manufacturer
Alliance Memory, Inc.Microchip Technology
Packaging
TrayTube
Product Status
ActiveDiscontinued at Digi-Key
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NAND (SLC)
Memory Size
512Kbit8Gbit
Memory Organization
64K x 81G x 8
Memory Interface
I2CSPI - Quad I/O
Clock Frequency
400 kHz120 MHz
Write Cycle Time - Word, Page
700µs5ms
Voltage - Supply
2.5V ~ 5.5V3V ~ 3.6V
Package / Case
8-TSSOP (0.173", 4.40mm Width)8-WLGA
Supplier Device Package
8-LGA (8x6)8-TSSOP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-TSSOP
24LC512-I/ST
IC EEPROM 512KBIT I2C 8TSSOP
Microchip Technology
16,878
In Stock
1 : $1.76000
Tube
-
Tube
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
512Kbit
64K x 8
I2C
400 kHz
5ms
900 ns
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP (0.173", 4.40mm Width)
8-TSSOP
8-LGA
AS5F38G04SND-08LIN
IC FLASH 8GBIT SPI/QUAD 8LGA
Alliance Memory, Inc.
261
In Stock
1 : $13.52000
Tray
-
Tray
Discontinued at Digi-Key
Not Verified
Non-Volatile
FLASH
FLASH - NAND (SLC)
8Gbit
1G x 8
SPI - Quad I/O
120 MHz
700µs
-
3V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WLGA
8-LGA (8x6)
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.