Memory

Results: 3
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-F-RAM™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Format
EEPROMFRAM
Technology
EEPROMFRAM (Ferroelectric RAM)
Memory Size
2Kbit8Kbit64Kbit
Memory Organization
256 x 81K x 88K x 8
Memory Interface
I2CSPI
Clock Frequency
400 kHz1 MHz16 MHz
Write Cycle Time - Word, Page
5ms-
Access Time
550 ns900 ns
Voltage - Supply
1.7V ~ 5.5V3V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)SOT-23-5 Thin, TSOT-23-5SOT-23-6
Supplier Device Package
8-SOICSOT-23-5SOT-23-6
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
CY15B064Q-SXET
IC FRAM 64KBIT SPI 16MHZ 8SOIC
Infineon Technologies
5,093
In Stock
1 : $5.18000
Cut Tape (CT)
2,500 : $3.69964
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FRAM
FRAM (Ferroelectric RAM)
64Kbit
8K x 8
SPI
16 MHz
-
-
3V ~ 3.6V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
SOT-23-6
34AA02T-I/OT
IC EEPROM 2KBIT I2C SOT23-6
Microchip Technology
5,805
In Stock
1 : $0.27000
Cut Tape (CT)
3,000 : $0.25750
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-6
SOT-23-6
SOT 23-5
AT24CS08-STUM-T
IC EEPROM 8KBIT I2C 1MHZ SOT23-5
Microchip Technology
17,136
In Stock
1 : $0.38000
Cut Tape (CT)
5,000 : $0.36050
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
1 MHz
5ms
550 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
SOT-23-5 Thin, TSOT-23-5
SOT-23-5
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.