Memory

Results: 2
Product Status
ActiveDiscontinued at Digi-Key
Write Cycle Time - Word, Page
15ns55ns
Access Time
15 ns55 ns
Voltage - Supply
2.7V ~ 5.5V4.5V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
28-DIP (0.300", 7.62mm)28-DIP (0.600", 15.24mm)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
28-DIP
AS6C62256-55PCN
IC SRAM 256KBIT PARALLEL 28DIP
Alliance Memory, Inc.
708
In Stock
1 : $5.73000
Tube
-
Tube
Active
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
55ns
55 ns
2.7V ~ 5.5V
0°C ~ 70°C (TA)
Through Hole
28-DIP (0.600", 15.24mm)
28-PDIP
28-DIP
AS7C256B-15PIN
IC SRAM 256KBIT PARALLEL 28DIP
Alliance Memory, Inc.
0
In Stock
1 : $7.89000
Tube
-
Tube
Discontinued at Digi-Key
Not Verified
Volatile
SRAM
SRAM - Asynchronous
256Kbit
32K x 8
Parallel
15ns
15 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Through Hole
28-DIP (0.300", 7.62mm)
28-PDIP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.