Memory
Mfr Part # | Quantity Available | Price | Tariff Status | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
367 In Stock | 1 : $9.95000 Tray | - | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 64Gbit | 8G x 8 | eMMC | - | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 100-LBGA | 100-LFBGA (14x18) | ||
155 In Stock | 1 : $63.16000 Tray | - | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 512Gbit | 64G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 153-VFBGA | 153-VFBGA (11.5x13) | ||
110 In Stock | 1 : $6.07000 Tray | - | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 32Gbit | 4G x 8 | eMMC_5 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-WBGA | 153-BGA (11.5x13) | ||
23 In Stock | 1 : $56.01000 Tray | - | Tray | Not For New Designs | Not Verified | Non-Volatile | FLASH | FLASH - NAND (MLC) | 256Gbit | 32G x 8 | eMMC | 200 MHz | - | 2.7V ~ 3.6V | -40°C ~ 85°C | Surface Mount | 153-VFBGA | 153-BGA (11.5x13) | |||
92 In Stock | 1 : $29.57000 Tray | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND (TLC) | 1Tbit | 128G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-VFBGA | 153-FBGA (11.5x13) | |||
19 In Stock | 1 : $8.39000 Tray | - | - | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NAND | 128Gbit | 16G x 8 | eMMC_5.1 | 200 MHz | - | 2.7V ~ 3.6V | -25°C ~ 85°C | Surface Mount | 153-WBGA | 153-BGA (11.5x13) |