Memory

Results: 5
Manufacturer
Alliance Memory, Inc.Flexxon Pte LtdMicron Technology Inc.
Series
-ECON II
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Product Status
ActiveLast Time Buy
Technology
FLASH - NANDFLASH - NAND (MLC)FLASH - NAND (TLC)
Memory Size
128Gbit256Gbit512Gbit1Tbit
Memory Organization
16G x 832G x 864G x 8128G x 8
Memory Interface
eMMCeMMC_5.1
Operating Temperature
-40°C ~ 85°C (TA)-25°C ~ 85°C
Supplier Device Package
153-FBGA (11.5x13)153-VFBGA (11.5x13)
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
IC FLSH 128GBIT EMMC 5.1 153FBGA
FEMC016G-M12
IC FLSH 128GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
105
In Stock
1 : $17.13000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (MLC)
128Gbit
16G x 8
eMMC_5.1
200 MHz
-
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
153-VFBGA
153-FBGA (11.5x13)
153 FBGA
ASFC16G31M-51BIN
IC FLASH 128GBIT EMMC 153FBGA
Alliance Memory, Inc.
198
In Stock
1 : $10.81000
Tray
-
Tray
Active
-
Non-Volatile
FLASH
FLASH - NAND (MLC)
128Gbit
16G x 8
eMMC_5.1
200 MHz
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
153-VFBGA
153-FBGA (11.5x13)
IC FLSH 256GBIT EMMC 5.1 153FBGA
FEMC032G-M12
IC FLSH 256GBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
235
In Stock
1 : $18.77000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (TLC)
256Gbit
32G x 8
eMMC_5.1
200 MHz
-
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
153-VFBGA
153-FBGA (11.5x13)
IC FLASH 1TBIT EMMC 5.1 153FBGA
FEMC128G-M10
IC FLASH 1TBIT EMMC 5.1 153FBGA
Flexxon Pte Ltd
93
In Stock
1 : $54.65000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NAND (TLC)
1Tbit
128G x 8
eMMC_5.1
200 MHz
-
2.7V ~ 3.6V
-25°C ~ 85°C
Surface Mount
153-VFBGA
153-FBGA (11.5x13)
153-VFBGA
MTFC64GAZAQHD-IT TR
IC FLASH 512GBIT EMMC 153VFBGA
Micron Technology Inc.
1,570
In Stock
1 : $35.09000
Cut Tape (CT)
2,000 : $25.17063
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Last Time Buy
Not Verified
Non-Volatile
FLASH
FLASH - NAND
512Gbit
64G x 8
eMMC
200 MHz
-
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
153-VFBGA
153-VFBGA (11.5x13)
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.