Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,004 In Stock | 1 : $2.68000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 4Mbit | 512K x 8 | Parallel | 70ns | 70 ns | 2.7V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 48-TFSOP (0.724", 18.40mm Width) | 48-TSOP | |||
0 In Stock | 690 : $2.40280 Tube | - | Tube | Obsolete | Not Verified | Volatile | SRAM | SRAM - Asynchronous | 1Mbit | 128K x 8 | Parallel | 10ns | 10 ns | 3V ~ 3.6V | -40°C ~ 85°C (TA) | Surface Mount | 32-BSOJ (0.300", 7.62mm Width) | 32-SOJ |