Memory

Results: 4
Stocking Options
Environmental Options
Media
Exclude
4Results

Showing
of 4
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
48-TSOP
M29F800FB5AN6E2
IC FLASH 8MBIT PARALLEL 48TSOP I
Alliance Memory, Inc.
1,609
In Stock
1 : $3.92000
Tray
-
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
MX29LV160DBTI-70G
MX29LV160DTTI-70G
IC FLASH 16MBIT PARALLEL 48TSOP
Macronix
18,530
In Stock
1 : $2.53000
Tray
-
Tray
Active
Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8
Parallel
70ns
70 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
-
-
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP
48-TSOP
M29F160FT55N3E2
IC FLASH 16MBIT PARALLEL 48TSOP
Alliance Memory, Inc.
681
In Stock
1 : $3.92000
Tray
-
-
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
16Mbit
2M x 8, 1M x 16
Parallel
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
32-TSOP
SST39SF040-70-4C-WHE
IC FLASH 4MBIT PARALLEL 32TSOP
Microchip Technology
0
In Stock
Obsolete
-
Tray
Obsolete
Verified
Non-Volatile
FLASH
FLASH
4Mbit
512K x 8
Parallel
20µs
70 ns
4.5V ~ 5.5V
0°C ~ 70°C (TA)
-
-
Surface Mount
32-TFSOP (0.488", 12.40mm Width)
32-TSOP
Showing
of 4

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.