Memory

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Memory Size
4Mbit8Mbit
Memory Organization
512K x 8, 256K x 161M x 8, 512K x 16
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
MT29F4G-48TSOP
M29F800FB5AN6F2
IC FLASH 8MBIT PARALLEL 48TSOP
Alliance Memory, Inc.
352
In Stock
1 : $4.33000
Cut Tape (CT)
1,500 : $3.12922
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
8Mbit
1M x 8, 512K x 16
Parallel
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
MT29F4G-48TSOP
M29F400FB55N3F2
IC FLASH 4MBIT PARALLEL 48TSOP
Alliance Memory, Inc.
11,659
In Stock
1 : $2.96000
Cut Tape (CT)
1,500 : $2.50000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
4Mbit
512K x 8, 256K x 16
Parallel
55ns
55 ns
4.5V ~ 5.5V
-40°C ~ 125°C (TA)
Automotive
AEC-Q100
Surface Mount
48-TFSOP (0.724", 18.40mm Width)
48-TSOP I
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.