Memory

Results: 2
Manufacturer
Infineon TechnologiesMicrochip Technology
Series
-F-RAM™
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFRAM
Technology
EEPROMFRAM (Ferroelectric RAM)
Memory Size
1Kbit256Kbit
Memory Organization
64 x 1632K x 8
Memory Interface
I2CMicrowire
Clock Frequency
2 MHz3.4 MHz
Write Cycle Time - Word, Page
6ms-
Voltage - Supply
2V ~ 3.6V2.5V ~ 5.5V
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC
FM24V02A-GTR
IC FRAM 256KBIT I2C 3.4MHZ 8SOIC
Infineon Technologies
3,889
In Stock
1 : $7.54000
Cut Tape (CT)
2,500 : $5.22984
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNot VerifiedNon-VolatileFRAMFRAM (Ferroelectric RAM)256Kbit32K x 8I2C3.4 MHz-130 ns2V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-MSOP
93LC46BT-I/MS
IC EEPROM 1KBIT MICROWIRE 8MSOP
Microchip Technology
9,164
In Stock
1 : $0.35000
Cut Tape (CT)
2,500 : $0.33000
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveVerifiedNon-VolatileEEPROMEEPROM1Kbit64 x 16Microwire2 MHz6ms-2.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-MSOP
Showing
of 2

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.