Memory

Results: 5
Stocking Options
Environmental Options
Media
Marketplace Product
5Results

Showing
of 5
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
MX66L1G45GXDI-08G
MX25U51245GXDI00
IC FLASH 512MBIT SPI/QU 24CSPBGA
Macronix
7,343
In Stock
1 : $6.17000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
512Mbit
64M x 8
SPI - Quad I/O, QPI, DTR
166 MHz
60µs, 750µs
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-CSPBGA (6x8)
MX66L1G45GXDI-08G
MX25UM51245GXDI00
IC FLASH 512MBIT SPI/OC 24CSPBGA
Macronix
2,178
In Stock
1 : $7.45000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR (SLC)
512Mbit
64M x 8, 512M x 1
SPI - Octal I/O, DTR
200 MHz
60µs, 750µs
-
1.65V ~ 2V
-40°C ~ 85°C (TA)
Surface Mount
24-TBGA
24-CSPBGA (6x8)
8 SOIC
24FC128T-I/SN
IC EEPROM 128KBIT I2C 8SOIC
Microchip Technology
5,630
In Stock
1 : $0.74000
Cut Tape (CT)
3,300 : $0.67001
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
400 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
4,090
In Stock
1 : $28.43000
Bulk
-
Bulk
Active
Not Verified
Volatile
DRAM
SDRAM - DDR4
16Gbit
1G x 16
Parallel
1.5 GHz
15ns
19 ns
1.14V ~ 1.26V
0°C ~ 95°C (TC)
Surface Mount
96-TFBGA
96-FBGA (7.5x13)
16 SOIC
W25Q01JVSFIM
IC FLASH 1GBIT SPI/QUAD 16SOIC
Winbond Electronics
0
In Stock
Check Lead Time
176 : $9.17631
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
1Gbit
128M x 8
SPI - Quad I/O
133 MHz
3.5ms
7.5 ns
2.7V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
16-SOIC (0.295", 7.50mm Width)
16-SOIC
Showing
of 5

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.