Memory

Results: 3
Manufacturer
MacronixMicrochip Technology
Series
-MXSMIO™
Packaging
TrayTube
DigiKey Programmable
Not VerifiedVerified
Memory Format
EEPROMFLASH
Technology
EEPROMFLASH - NOR
Memory Size
16Kbit64Kbit64Mbit
Memory Organization
2K x 88K x 88M x 8
Memory Interface
SPISPI - Quad I/O
Clock Frequency
10 MHz133 MHz
Write Cycle Time - Word, Page
50µs, 1.2ms5ms
Voltage - Supply
2.5V ~ 5.5V2.65V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Package / Case
8-SOIC (0.154", 3.90mm Width)8-TSSOP, 8-MSOP (0.118", 3.00mm Width)8-WDFN Exposed Pad
Supplier Device Package
8-MSOP8-SOIC8-WSON (6x5)
Stocking Options
Environmental Options
Media
Marketplace Product
3Results

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
25LC640A-E/SN
IC EEPROM 64KBIT SPI 10MHZ 8SOIC
Microchip Technology
10,659
In Stock
1 : $0.85000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
SPI
10 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-WSON
MX25L6433FZNI-08Q
IC FLASH 64MBIT SPI/QUAD 8WSON
Macronix
5,507
In Stock
1 : $1.37000
Tray
Tray
Active
Not Verified
Non-Volatile
FLASH
FLASH - NOR
64Mbit
8M x 8
SPI - Quad I/O
133 MHz
50µs, 1.2ms
2.65V ~ 3.6V
-40°C ~ 85°C (TA)
Surface Mount
8-WDFN Exposed Pad
8-WSON (6x5)
8-MSOP
25LC160A-I/MS
IC EEPROM 16KBIT SPI 10MHZ 8MSOP
Microchip Technology
79
In Stock
1 : $0.80000
Tube
-
Tube
Active
Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
SPI
10 MHz
5ms
2.5V ~ 5.5V
-40°C ~ 85°C (TA)
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
8-MSOP
Showing
of 3

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.