Showing
1 - 25
of 791
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Memory Type
Memory Format
Technology
Memory Size
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-UFDFN Exposed Pad Pkg
MX25L4006EZUI-12G
IC FLASH 4MBIT SPI 86MHZ 8USON
Macronix
51,088
In Stock
1 : $0.73000
Cut Tape (CT)
12,000 : $0.48576
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI86 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
IC FLASH 16MBIT SPI/QUAD 8USON
MX25U1633FZUJ
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
438
In Stock
1 : $0.89000
Cut Tape (CT)
12,000 : $0.58880
Tube
Cut Tape (CT)
Digi-Reel®
Tube
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 3.6ms8 ns1.65V ~ 2V-40°C ~ 105°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25U1632FZUI02
IC FLASH 16MBIT SPI QUAD 8USON
Macronix
13,500
In Stock
1 : $0.84000
Cut Tape (CT)
12,000 : $0.51520
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O, QPI133 MHz40µs, 3ms6 ns1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R4035FZUIL0
IC FLSH 4MBIT SPI/QUAD I/O 8USON
Macronix
103,520
In Stock
1 : $0.58000
Cut Tape (CT)
12,000 : $0.38272
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25V8035FZUI
IC FLASH 8MBIT SPI 104MHZ 8USON
Macronix
96,457
In Stock
1 : $0.61000
Cut Tape (CT)
3,000 : $0.43257
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (2M x 4, 4M x 2, 8M x 1)SPI104 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R8035FZUIL0
IC FLSH 8MBIT SPI/QUAD I/O 8USON
Macronix
135,033
In Stock
1 : $0.67000
Cut Tape (CT)
12,000 : $0.44160
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR8Mb (1M x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25U1633FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
58,749
In Stock
1 : $0.80000
Cut Tape (CT)
12,000 : $0.52992
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25V1635FZUI
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
139,112
In Stock
1 : $0.78000
Cut Tape (CT)
12,000 : $0.51520
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25U3232FZBI02
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
15,815
In Stock
1 : $1.09000
Cut Tape (CT)
5,000 : $0.75600
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (4M x 8)SPI - Quad I/O, QPI133 MHz40µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x3)
8-USON
MX25V4035FZUI
IC FLASH 4MBIT SPI/QUAD 8USON
Macronix
229,655
In Stock
1 : $0.52000
Cut Tape (CT)
12,000 : $0.34776
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI - Quad I/O108 MHz100µs, 4ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25U2035FZUI
IC FLASH 2MBIT SPI/QUAD 8USON
Macronix
13,542
In Stock
1 : $0.49000
Cut Tape (CT)
12,000 : $0.33264
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O108 MHz100µs, 4ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25V2033FZUI
IC FLSH 2MBIT SPI/QUAD I/O 8USON
Macronix
5,099
In Stock
1 : $0.43000
Cut Tape (CT)
12,000 : $0.28728
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O80 MHz50µs, 10ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25L512EZUI-10G
IC FLASH 512KBIT SPI 8USON
Macronix
67,133
In Stock
1 : $0.42000
Cut Tape (CT)
12,000 : $0.27972
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR512Kb (64K x 8)SPI104 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25L3233FZBI-08Q
IC FLASH 32MBIT SPI/QUAD 8USON
Macronix
16,109
In Stock
1 : $0.93000
Cut Tape (CT)
5,000 : $0.63924
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR32Mb (8M x 4)SPI - Quad I/O133 MHz50µs, 1.2ms-2.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UDFN Exposed Pad8-USON (4x3)
8-USON
MX25V1006FZUI
IC FLSH 1MBIT SPI/DUAL I/O 8USON
Macronix
42,293
In Stock
1 : $0.40000
Cut Tape (CT)
12,000 : $0.27216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR1Mb (128K x 8)SPI - Dual I/O80 MHz50µs, 10ms-2.3V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-SOP
MX25U1633FM1I
IC FLSH 16MBIT SPI/QUAD I/O 8SOP
Macronix
8,051
In Stock
1 : $0.75000
Cut Tape (CT)
2,500 : $0.55216
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
8-USON
MX25R1035FZUIL0
IC FLASH 1MBIT SPI 33MHZ 8USON
Macronix
45,553
In Stock
1 : $0.51000
Cut Tape (CT)
12,000 : $0.34020
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR1Mb (128K x 8)SPI33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25R2035FZUIL0
IC FLSH 2MBIT SPI/QUAD I/O 8USON
Macronix
47,884
In Stock
1 : $0.54000
Cut Tape (CT)
12,000 : $0.36288
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNon-VolatileFLASHFLASH - NOR2Mb (256K x 8)SPI - Quad I/O33 MHz100µs, 10ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-WSON
MX25U51245GZ4I00
IC FLASH 512MBIT SPI/QUAD 8WSON
Macronix
35,793
In Stock
1 : $8.68000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR512Mb (64M x 8)SPI - Quad I/O, QPI, DTR166 MHz60µs, 750µs-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-WSON
MX25U25635FZ2I-10G
IC FLASH 256MBIT SPI/QUAD 8WSON
Macronix
12,796
In Stock
1 : $6.62000
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR256Mb (32M x 8)SPI - Quad I/O108 MHz30µs, 3ms-1.65V ~ 2V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-SOP
MX25V4006EM1I-13G
IC FLASH 4MBIT SPI 75MHZ 8SOP
Macronix
267,819
In Stock
1 : $0.49000
Tube
Tube
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)SPI75 MHz50µs, 1ms-2.35V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-SOIC (0.154", 3.90mm Width)8-SOP
32-LCC
MX29F040CQI-70G
IC FLASH 4MBIT PARALLEL 32PLCC
Macronix
28,390
In Stock
1 : $4.16000
Tray
Tray
Not For New DesignsNon-VolatileFLASHFLASH - NOR4Mb (512K x 8)Parallel-70ns70 ns4.5V ~ 5.5V-40°C ~ 85°C (TA)Surface Mount32-LCC (J-Lead)32-PLCC (11.43x14.05)
8-WSON
MX25L12833FZ2I-10G
IC FLASH 128MBIT SPI/QUAD 8WSON
Macronix
29,152
In Stock
1 : $2.70000
Tray
Tray
ActiveNon-VolatileFLASHFLASH - NOR128Mb (16M x 8)SPI - Quad I/O, QPI133 MHz40µs, 1.2ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-WDFN Exposed Pad8-WSON (8x6)
8-USON
MX25R1635FZUIH0
IC FLASH 16MBIT SPI/QUAD 8USON
Macronix
55,853
In Stock
1 : $0.89000
Cut Tape (CT)
12,000 : $0.58880
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR16Mb (2M x 8)SPI - Quad I/O80 MHz100µs, 4ms-1.65V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
8-USON
MX25L1006EZUI-10G
IC FLASH 1MBIT SPI 104MHZ 8USON
Macronix
5,650
In Stock
1 : $0.45000
Cut Tape (CT)
12,000 : $0.30240
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Not For New DesignsNon-VolatileFLASHFLASH - NOR1Mb (128K x 8)SPI104 MHz50µs, 3ms-2.7V ~ 3.6V-40°C ~ 85°C (TA)Surface Mount8-UFDFN Exposed Pad8-USON (2x3)
Showing
1 - 25
of 791

Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.