5-UFDFN Memory

Results: 8
Stocking Options
Environmental Options
Media
Exclude
8Results
Applied FiltersRemove All

Showing
of 8
Mfr Part #
Quantity Available
Price
Tariff Status
Series
Package
Product Status
DigiKey Programmable
Memory Type
Memory Format
Technology
Memory Size
Memory Organization
Memory Interface
Clock Frequency
Write Cycle Time - Word, Page
Access Time
Voltage - Supply
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
5-UFDFN
M24C02-FMH6TG
IC EEPROM 2KBIT I2C 5UFDFPN
STMicroelectronics
15,056
In Stock
1 : $0.18000
Cut Tape (CT)
5,000 : $0.14119
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
2Kbit
256 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
5-UFDFN
M24C04-FMH6TG
IC EEPROM 4KBIT I2C 5UFDFPN
STMicroelectronics
20,092
In Stock
1 : $0.19000
Cut Tape (CT)
5,000 : $0.15201
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
4Kbit
512 x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
5-UFDFN
M24C08-FMH6TG
IC EEPROM 8KBIT I2C 5UFDFPN
STMicroelectronics
12,312
In Stock
1 : $0.20000
Cut Tape (CT)
5,000 : $0.15864
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
8Kbit
1K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
ST25TV02KC-TFH9
M24C16-FMH6TG
IC EEPROM 16KBIT I2C 5UFDFPN
STMicroelectronics
73,590
In Stock
1 : $0.29000
Cut Tape (CT)
5,000 : $0.19117
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
16Kbit
2K x 8
I2C
400 kHz
5ms
900 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
ST25TV02KC-TFH9
M24256E-FMH6TG
IC EEPROM 256KBIT I2C 5UFDFN
STMicroelectronics
1,956
In Stock
1 : $0.30000
Cut Tape (CT)
5,000 : $0.23573
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
-
Non-Volatile
EEPROM
EEPROM
256Kbit
32K x 8
I2C
1 MHz
5ms
450 ns
1.6V ~ 5.5V
-40°C ~ 85°C (TA)
Automotive
AEC-Q100
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
5-UFDFN
M24C64-FMH6TG
IC EEPROM 64KBIT I2C 5UFDFPN
STMicroelectronics
107,713
In Stock
1 : $0.31000
Cut Tape (CT)
5,000 : $0.20631
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
64Kbit
8K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
5-UFDFN
M24128-BFMH6TG
IC EEPROM 128KBIT I2C 5UFDFPN
STMicroelectronics
98,886
In Stock
1 : $0.34000
Cut Tape (CT)
5,000 : $0.22051
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
128Kbit
16K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
5-UFDFN
M24C32-FMH6TG
IC EEPROM 32KBIT I2C 5UFDFPN
STMicroelectronics
32,035
In Stock
1 : $0.35000
Cut Tape (CT)
5,000 : $0.22888
Tape & Reel (TR)
-
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Not Verified
Non-Volatile
EEPROM
EEPROM
32Kbit
4K x 8
I2C
1 MHz
5ms
450 ns
1.7V ~ 5.5V
-40°C ~ 85°C (TA)
-
-
Surface Mount
5-UFDFN
5-UFDFPN (1.7x1.4)
Showing
of 8

5-UFDFN Memory


Memory is a semiconductor device that is used as data storage device on an integrated circuit. These devices are available in several formats CBRAM, DRAM, EEPROM, EERAM, EPROM, Flash, FRAM, NVSRAM, PCM (PRAM), PSRAM, RAM, and SRAM in either Non-Volatile or Volatile. These devices memory sizes range from 64 b to 6 Tb with the interface being I2C, MMC, Parallel, eMMC, Serial, Single Wire, SPI, UFS, Xccela Bus, and 1-Wire.