24-LBGA, CSPBGA Memory
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | Memory Type | Memory Format | Technology | Memory Size | Memory Organization | Memory Interface | Clock Frequency | Write Cycle Time - Word, Page | Access Time | Voltage - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,003 In Stock | 1 : $28.57000 Tray | Tray | Active | Not Verified | Non-Volatile | FLASH | FLASH - NOR | 2Gbit | 256M x 8 | SPI - Quad I/O, QPI, DTR | 133 MHz | 60µs, 1.5ms | - | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-LBGA, CSPBGA | 24-CSPBGA (6x8) | |||
381 In Stock | 1 : $31.23000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Gbit | 256M x 8, 2G x 1 | SPI - Quad I/O, QPI, DTR | 133 MHz | 750µs | 6.5 ns | 1.65V ~ 2V | -40°C ~ 105°C (TA) | Surface Mount | 24-LBGA, CSPBGA | 24-CSPBGA (6x8) | |||
0 In Stock | 1,134 : $1.73739 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 66 MHz | 6ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | 1,134 : $1.73739 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 66 MHz | 6ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | 378 : $4.37492 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 20 MHz | 14ms | - | 2.7V ~ 3.6V | 0°C ~ 70°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | 378 : $4.51606 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 1056 Bytes x 8192 pages | SPI | 66 MHz | 6ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | 378 : $4.75532 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 20 MHz | 14ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | 378 : $15.84413 Tray | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 13 MHz | 15ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (7x9.5) | ||
0 In Stock Check Lead Time | 4,800 : $19.31250 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Gbit | 512M x 4, 1G x 2, 2G x 1 | SPI - Quad I/O, QPI, DTR | 133 MHz | 60µs, 1.5ms | 6.5 ns | 1.65V ~ 2V | -40°C ~ 85°C (TA) | Surface Mount | 24-LBGA, CSPBGA | 24-CSPBGA (6x8) | |||
0 In Stock Check Lead Time | 4,800 : $20.60000 Tray | Tray | Active | - | Non-Volatile | FLASH | FLASH - NOR (SLC) | 2Gbit | 512M x 4, 1G x 2, 2G x 1 | SPI - Quad I/O, QPI, DTR | 133 MHz | 4ms | 6.5 ns | 1.65V ~ 2V | -40°C ~ 105°C (TA) | Surface Mount | 24-LBGA, CSPBGA | 24-CSPBGA (6x8) | |||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 64Mbit | 1056 Bytes x 8192 pages | SPI | 66 MHz | 6ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 66 MHz | 6ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) | ||
0 In Stock | Obsolete | - | Tray | Obsolete | Not Verified | Non-Volatile | FLASH | FLASH | 16Mbit | 528 Bytes x 4096 pages | SPI | 66 MHz | 6ms | - | 2.7V ~ 3.6V | -40°C ~ 85°C (TC) | Surface Mount | 24-LBGA, CSPBGA | 24-CBGA (6x8) |