Controllers

Results: 6
Manufacturer
Analog Devices Inc./Maxim IntegratedTexas Instruments
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Controller Type
Nonvolatile RAMNonvolatile SRAM
Voltage - Supply
3V ~ 3.6V4.5V ~ 5.5V4.75V ~ 5.5V
Operating Temperature
-40°C ~ 85°C0°C ~ 70°C
Mounting Type
Surface MountThrough Hole
Package / Case
8-DIP (0.300", 7.62mm)8-SOIC (0.154", 3.90mm Width)16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-PDIP8-SOIC16-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
6Results

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Controller Type
Voltage - Supply
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
16-SOIC
DS1314S+
IC CTRLR NV W/BATT MON 3V 16SOIC
Analog Devices Inc./Maxim Integrated
1,107
In Stock
1 : $14.36000
Tube
-
Tube
ActiveNonvolatile RAM3V ~ 3.6V-40°C ~ 85°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
4,060
In Stock
1 : $20.02000
Cut Tape (CT)
2,500 : $12.20403
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
ActiveNonvolatile RAM3V ~ 3.6V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
BQ2201SN-N
IC SRAM NONVOLATILE CNTRLR 8SOIC
Texas Instruments
62
In Stock
176
Marketplace
79 : $3.84000
Bulk
1 : $5.55000
Tube
-
Bulk
Tube
ActiveNonvolatile SRAM4.5V ~ 5.5V-40°C ~ 85°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
8-SOIC
MXD1210CSA+
IC CNTRLR NONVOLATILE RAM 8-SOIC
Analog Devices Inc./Maxim Integrated
326
In Stock
600
Factory
1 : $8.95000
Tube
-
Tube
ActiveNonvolatile RAM4.75V ~ 5.5V0°C ~ 70°CSurface Mount8-SOIC (0.154", 3.90mm Width)8-SOIC
99
In Stock
950
Factory
1 : $8.95000
Tube
-
Tube
ActiveNonvolatile RAM4.75V ~ 5.5V0°C ~ 70°CThrough Hole8-DIP (0.300", 7.62mm)8-PDIP
62
In Stock
1 : $11.39000
Tube
-
Tube
ActiveNonvolatile RAM4.75V ~ 5.5V-40°C ~ 85°CSurface Mount16-SOIC (0.295", 7.50mm Width)16-SOIC
Showing
of 6

Controllers


Memory controller products are used to mediate interactions between a device such as a microcontroller and external data storage devices, with the exact functionality offered varying depending on the intended use case. For example, some provide the necessary power monitoring and management facilities to allow conversion of a volatile memory to non-volatile, others provide a bridge between a standard USB interface and an array of NAND flash devices, while others provide functions that differ in other ways.